Filter Your Search
1 - 10 of 29 results
|
X1226S8IZT1
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 3 mA | 5.5 V | 2.7 V | SECONDS | NO | R-PDSO-G8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
X1226S8-T1
Intersil Corporation
|
Check for Price | No | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 2.7 V | COMMERCIAL | SECONDS | NO | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | INTERSIL CORP | 0.150 INCH, SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
X1226S8I-T1
Intersil Corporation
|
Check for Price | No | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 2.7 V | INDUSTRIAL | SECONDS | NO | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | INTERSIL CORP | 0.150 INCH, SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
X1226S8IZ-T1
Intersil Corporation
|
Check for Price | Yes | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 2.7 V | INDUSTRIAL | SECONDS | NO | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | INTERSIL CORP | SOP, SOP8,.25 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
X1226S8ZT2
Intersil Corporation
|
Check for Price | Yes | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 2.7 V | COMMERCIAL | SECONDS | NO | R-PDSO-G8 | Not Qualified | e3 | 3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | ROHS COMPLIANT, PLASTIC, SOIC-8 | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||
|
X1226S8T2
Intersil Corporation
|
Check for Price | No | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 2.7 V | COMMERCIAL | SECONDS | NO | R-PDSO-G8 | Not Qualified | e0 | 3 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | PLASTIC, SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||
|
X1226S8I
Intersil Corporation
|
Check for Price | No | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 2.7 V | INDUSTRIAL | SECONDS | NO | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | INTERSIL CORP | 0.150 INCH, SOIC-8 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||
|
X1226S8IT1
Renesas Electronics Corporation
|
Check for Price | Obsolete | 32 kHz | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 3 mA | 5.5 V | 2.7 V | SECONDS | NO | R-PDSO-G8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
X1226S8Z
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 32 kHz | 1 | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | I2C | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e3 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | unknown | SOIC | 8 | |||||||||||
|
X1226S8
Rochester Electronics LLC
|
Check for Price | No | Active | 32 kHz | 1 | YES | 5 V | TIMER, REAL TIME CLOCK | CMOS | I2C | 5.5 V | 2.7 V | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, SOIC-8 | unknown | SOIC | 8 |