Parametric results for: X11R6 under Wires and Cables

Filter Your Search

1 - 10 of 110,242 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: x11
Select parts from the table below to compare.
Compare
Compare
UTP28X11GY
Panduit Corp
$33.0405 Yes Active 8 COMMUNICATION CABLE RJ45 PLUG RJ45 PLUG DATA CENTER, ETHERNET, HIGH SPEED COMPUTING ANSI/TIA-1096-A; CSA; IEC 60603-7; UL NO YES NO 75 °C -10 °C COPPER ALLOY CABLE ASSEMBLY SOLID 0.081 mm2 NO 28 AWG 4.7 mm 3.353 mm PANDUIT CORP compliant Panduit
UTP28X11YL
Panduit Corp
$33.0405 Yes Active 8 COMMUNICATION CABLE RJ45 PLUG RJ45 PLUG DATA CENTER, ETHERNET, HIGH SPEED COMPUTING ANSI/TIA-1096-A; CSA; IEC 60603-7; UL NO YES NO 75 °C -10 °C COPPER ALLOY CABLE ASSEMBLY SOLID 0.081 mm2 NO 28 AWG 4.7 mm 3.353 mm PANDUIT CORP compliant
UTP28X11RD
Panduit Corp
$33.0405 Yes Active 8 COMMUNICATION CABLE RJ45 PLUG RJ45 PLUG DATA CENTER, ETHERNET, HIGH SPEED COMPUTING ANSI/TIA-1096-A; CSA; IEC 60603-7; UL NO YES NO 75 °C -10 °C COPPER ALLOY CABLE ASSEMBLY SOLID 0.081 mm2 NO 28 AWG 4.7 mm 3.353 mm PANDUIT CORP compliant
UTP28X11BU
Panduit Corp
$33.0405 Yes Active 8 COMMUNICATION CABLE RJ45 PLUG RJ45 PLUG DATA CENTER, ETHERNET, HIGH SPEED COMPUTING ANSI/TIA-1096-A; CSA; IEC 60603-7; UL NO YES NO 75 °C -10 °C COPPER ALLOY CABLE ASSEMBLY SOLID 0.081 mm2 NO 28 AWG 4.7 mm 3.353 mm PANDUIT CORP compliant
UTP28X11OR
Panduit Corp
$33.0405 Yes Active 8 COMMUNICATION CABLE RJ45 PLUG RJ45 PLUG DATA CENTER, ETHERNET, HIGH SPEED COMPUTING ANSI/TIA-1096-A; CSA; IEC 60603-7; UL NO YES NO 75 °C -10 °C COPPER ALLOY CABLE ASSEMBLY SOLID 0.081 mm2 NO 28 AWG 4.7 mm 3.353 mm PANDUIT CORP compliant
UTP28X11BL
Panduit Corp
$33.0405 Yes Active 8 COMMUNICATION CABLE RJ45 PLUG RJ45 PLUG DATA CENTER, ETHERNET, HIGH SPEED COMPUTING ANSI/TIA-1096-A; CSA; IEC 60603-7; UL NO YES NO 75 °C -10 °C COPPER ALLOY CABLE ASSEMBLY SOLID 0.081 mm2 NO 28 AWG 4.7 mm 3.353 mm PANDUIT CORP compliant
UTP28X11GR
Panduit Corp
$33.0405 Yes Active 8 COMMUNICATION CABLE RJ45 PLUG RJ45 PLUG DATA CENTER, ETHERNET, HIGH SPEED COMPUTING ANSI/TIA-1096-A; CSA; IEC 60603-7; UL NO YES NO 75 °C -10 °C COPPER ALLOY CABLE ASSEMBLY SOLID 0.081 mm2 NO 28 AWG 4.7 mm 3.353 mm PANDUIT CORP compliant
UTP28X11
Panduit Corp
$33.0405 Yes Active 8 COMMUNICATION CABLE RJ45 PLUG RJ45 PLUG DATA CENTER, ETHERNET, HIGH SPEED COMPUTING ANSI/TIA-1096-A; CSA; IEC 60603-7; UL NO YES NO 75 °C -10 °C COPPER ALLOY CABLE ASSEMBLY SOLID 0.081 mm2 NO 28 AWG 4.7 mm 3.353 mm PANDUIT CORP compliant
UTP28X11VL
Panduit Corp
$33.0405 Yes Active 8 COMMUNICATION CABLE RJ45 PLUG RJ45 PLUG DATA CENTER, ETHERNET, HIGH SPEED COMPUTING ANSI/TIA-1096-A; CSA; IEC 60603-7; UL NO YES NO 75 °C -10 °C COPPER ALLOY CABLE ASSEMBLY SOLID 0.081 mm2 NO 28 AWG 4.7 mm 3.353 mm PANDUIT CORP compliant
STP6X11IG
Panduit Corp
$40.4480 Yes Active PANDUIT CORP compliant