Filter Your Search
1 - 4 of 4 results
|
X0202MN1BA2
STMicroelectronics
|
Check for Price | Yes | Active | 6 mA | 5 mA | 200 µA | 600 V | 1.25 A | SCR | SINGLE | HIGH RELIABILITY | 800 mV | 25 A | R-PDSO-G4 | 125 °C | -40 °C | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | STMICROELECTRONICS | SMALL OUTLINE, R-PDSO-G4 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||
|
X0202MN5BA4
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 800 A | 500 µA | 5 mA | 200 µA | 600 V | 1.25 A | SCR | SINGLE | HIGH RELIABILITY | 10 V/us | 800 mV | 25 A | 600 V | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | ANODE | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | DUAL | STMICROELECTRONICS | SMALL OUTLINE, R-PDSO-G4 | not_compliant | EAR99 | 8541.30.00.80 | |||
|
X0202MN2BL2
STMicroelectronics
|
Check for Price | Yes | Active | 6 mA | 5 mA | 200 µA | 600 V | 1.25 A | SCR | SINGLE | HIGH RELIABILITY | 800 mV | 25 A | R-PDSO-G4 | 125 °C | -40 °C | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | STMICROELECTRONICS | SMALL OUTLINE, R-PDSO-G4 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||
|
X0202MN
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 1.4 kA | 5 µA | 5 mA | 200 µA | 600 V | 1.4 A | SCR | SINGLE | SENSITIVE GATE | 800 mV | 25 A | 600 V | R-PDSO-G4 | e3 | Not Qualified | 125 °C | -40 °C | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | STMICROELECTRONICS | compliant | EAR99 | 8541.30.00.80 | STMicroelectronics |