Filter Your Search
1 - 1 of 1 results
|
X0202MA1BA2
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 800 A | 500 µA | 5 mA | 200 µA | 600 V | 1.25 A | SCR | SINGLE | HIGH RELIABILITY | 10 V/us | 800 mV | 25 A | 600 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | compliant | EAR99 | 8541.30.00.80 |