Filter Your Search
1 - 2 of 2 results
|
NWWHDNR221
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 221 mΩ | 0.5 % | 400 mW | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NWW | 500 V | e3 | 350 °C | -25 °C | Welded | 2 | Tape | Matte Tin (Sn) | 640 µm | 38.1 mm | 2.8 mm | 7.9 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
WWHDNR221
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 221 mΩ | 0.5 % | 400 mW | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | e3 | 350 °C | -25 °C | Welded | 2 | Tape | Matte Tin (Sn) | WIRE | 640 µm | 38.1 mm | 2.8 mm | 7.9 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 |