Filter Your Search
1 - 1 of 1 results
|
WWF10JT300R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 300 Ω | 5 % | 13 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | 1 s | FUSIBLE RESISTOR | WIRE WOUND | 25 °C | NO | 62.45 V | e3 | 350 °C | -55 °C | Tubular | 2 | TR, 11 INCH | MATTE TIN | WIRE | 910 µm | 38.1 mm | 9.53 mm | 45.21 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 |