Filter Your Search
1 - 2 of 2 results
|
WW7BBT1R05
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.05 Ω | 0.1 % | 7.7 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 2.8435 V | e3 | 350 °C | -55 °C | Tubular | 2 | TR, 11 INCH | Matte Tin (Sn) | WIRE | 910 µm | 7.92 mm | 31.12 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
NWW7BBT1R05
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 1.05 Ω | 0.1 % | 7.7 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 70 °C | NO | 1 kV | e3 | 350 °C | -55 °C | Welded | 2 | TUBULAR PACKAGE | TR, 11 INCH | Matte Tin (Sn) | WIRE | 910 µm | 38.1 mm | 7.9 mm | 30.5 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |