Filter Your Search
1 - 1 of 1 results
|
WW7BBB407R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 407 Ω | 0.1 % | 7.7 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 55.9812 V | e3 | 350 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 910 µm | 38.1 mm | 7.92 mm | 31.12 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant |