Filter Your Search
1 - 6 of 6 results
|
WW51870.1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 187 Ω | 0.1 % | 5 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 125 °C | NO | 30.5778 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 7.9 mm | 22.2 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
NWW51870.1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 187 Ω | 0.1 % | 5 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 125 °C | NO | 30.5778 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Tin (Sn) | WIRE | 7.9 mm | 22.2 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
WW518.70.1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 18.7 Ω | 0.1 % | 5 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 125 °C | NO | 9.6695 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 7.9 mm | 22.2 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
NWW518.70.1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 18.7 Ω | 0.1 % | 5 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 125 °C | NO | 9.6695 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Tin (Sn) | WIRE | 7.9 mm | 22.2 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
NWW51.870.1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1.87 Ω | 0.1 % | 5 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 125 °C | NO | 3.0578 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Tin (Sn) | WIRE | 7.9 mm | 22.2 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
WW51.870.1%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1.87 Ω | 0.1 % | 5 W | THROUGH HOLE MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 125 °C | NO | 3.0578 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 7.9 mm | 22.2 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |