Filter Your Search
1 - 4 of 4 results
|
NWW3FB200R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 200 Ω | 1 % | 3.2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 70 °C | NO | 25.2982 V | e3 | 350 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 810 µm | 38.1 mm | 4.75 mm | 14.22 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | |||||
|
NMWW3FB200R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 200 Ω | 1 % | 3.2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 70 °C | NO | 25.2982 V | 275 °C | -55 °C | Tubular | 2 | BULK | WIRE | 810 µm | 38.1 mm | 5.21 mm | 14.22 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||
|
MWW3FB200R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 200 Ω | 1 % | 3.2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 25.2982 V | e3 | 275 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 810 µm | 38.1 mm | 5.21 mm | 14.22 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
WW3FB200R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 200 Ω | 1 % | 3.2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 25.2982 V | e3 | 350 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 810 µm | 38.1 mm | 4.75 mm | 14.22 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 | Stackpole Electronics, Inc. |