Filter Your Search
1 - 2 of 2 results
|
NWW3ADT32R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 32 Ω | 0.5 % | 3.4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 70 °C | NO | 1 kV | e3 | 350 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR, 11 INCH | Matte Tin (Sn) | WIRE | 810 µm | 5.54 mm | 12.7 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
WW3ADT32R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 32 Ω | 0.5 % | 3.4 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 10.4308 V | e3 | 350 °C | -55 °C | Tubular | 2 | TR, 11 INCH | Matte Tin (Sn) | WIRE | 810 µm | 5.54 mm | 12.7 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 |