Filter Your Search
1 - 2 of 2 results
|
WW2FTR806
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 806 mΩ | 1 % | 2.1 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 1.301 V | e3 | 350 °C | -55 °C | Tubular | 2 | TR, 11 INCH | Matte Tin (Sn) | WIRE | 810 µm | 3.96 mm | 9.4 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 | ||||
|
NWW2FTR806
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 806 mΩ | 1 % | 2.1 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 70 °C | NO | 1 kV | e3 | 350 °C | -55 °C | Welded | 2 | TUBULAR PACKAGE | TR, 11 INCH | Matte Tin (Sn) | WIRE | 810 µm | 38.1 mm | 4 mm | 9.4 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |