Filter Your Search
1 - 1 of 1 results
|
WW2AFB76R8
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 76.8 Ω | 1 % | 2.6 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 14.1308 V | e3 | 350 °C | -55 °C | Tubular | 2 | BULK | Matte Tin (Sn) | WIRE | 810 µm | 38.1 mm | 3.96 mm | 13.97 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 |