Parametric results for: WW20.8980.1%R under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ww2089801r
Select parts from the table below to compare.
Compare
Compare
NWW20.8980.1%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 898 mΩ 0.1 % 1.5 W THROUGH HOLE MOUNT 90 ppm/°C FIXED RESISTOR WIRE WOUND NON-INDUCTIVE, PRECISION 125 °C NO 1.1606 V e3 275 °C -55 °C 2 TUBULAR PACKAGE TR Tin (Sn) WIRE 4 mm 9.4 mm STACKPOLE ELECTRONICS INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80
WW20.8980.1%R
SEI Stackpole Electronics Inc
Check for Price Yes Obsolete 898 mΩ 0.1 % 1.5 W THROUGH HOLE MOUNT 90 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 125 °C NO 1.1606 V e3 275 °C -55 °C 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 4 mm 9.4 mm STACKPOLE ELECTRONICS INC AXIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.21.00.80