Filter Your Search
1 - 4 of 4 results
|
MWW1FT787R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 787 Ω | 1 % | 1.3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 31.986 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 11 INCH | MATTE TIN | WIRE | 810 µm | 3.43 mm | 9.78 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
NWW1FT787R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 787 Ω | 1 % | 1.1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 70 °C | NO | 29.4228 V | e3 | 350 °C | -55 °C | Tubular | 2 | TR, 11 INCH | MATTE TIN | WIRE | 640 µm | 2.79 mm | 9.53 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
WW1FT787R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 787 Ω | 1 % | 1.1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 29.4228 V | e3 | 350 °C | -55 °C | Tubular | 2 | TR, 11 INCH | Matte Tin (Sn) | WIRE | 640 µm | 2.79 mm | 9.53 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 | Stackpole Electronics, Inc. | ||
|
NMWW1FT787R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 787 Ω | 1 % | 1.3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 70 °C | NO | 31.986 V | 275 °C | -55 °C | Tubular | 2 | TR, 11 INCH | WIRE | 810 µm | 3.43 mm | 9.78 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 |