Filter Your Search
1 - 3 of 3 results
|
MWW1DT22R3
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 22.3 Ω | 0.5 % | 1.3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 5.3843 V | e3 | 275 °C | -55 °C | Tubular | 2 | TR, 11 INCH | MATTE TIN | WIRE | 810 µm | 3.43 mm | 9.78 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
WW1DT22R3
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 22.3 Ω | 0.5 % | 1.1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 70 °C | NO | 4.9528 V | e3 | 350 °C | -55 °C | Tubular | 2 | TR, 11 INCH | Matte Tin (Sn) | WIRE | 640 µm | 2.79 mm | 9.53 mm | STACKPOLE ELECTRONICS INC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
NWW1DT22R3
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 22.3 Ω | 0.5 % | 1.1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 70 °C | NO | 500 V | e3 | 350 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR, 11 INCH | Matte Tin (Sn) | WIRE | 640 µm | 2.79 mm | 9.53 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |