Filter Your Search
1 - 3 of 3 results
|
MWW1DNR909
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 909 mΩ | 0.5 % | 1.3 W | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | MWW | 1 kV | e3 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Matte Tin (Sn) | 810 µm | 3.43 mm | 9.78 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
NWW1DNR909
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 909 mΩ | 0.5 % | 1 W | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NWW | 500 V | e3 | 350 °C | -25 °C | Welded | 2 | Tape | Matte Tin (Sn) | 640 µm | 38.1 mm | 2.8 mm | 9.5 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
WW1DNR909
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 909 mΩ | 0.5 % | 1 W | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | WW | 500 V | e3 | 350 °C | -25 °C | Welded | 2 | Tape | Matte Tin (Sn) | 640 µm | 38.1 mm | 2.8 mm | 9.5 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 |