Filter Your Search
1 - 1 of 1 results
|
WW1008R-471G
API Delevan
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 470 nH | 1.19 Ω | 2 % | YES | 25 MHz | 470 mA | 450 MHz | CERAMIC | 45 | 1008 | RF INDUCTOR | 1 | NO | Q MEASURED AT 100 MHZ | e3 | 125 °C | -40 °C | Wirewound | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 2.03 mm | 2.92 mm | 2.79 mm | API DELEVAN | 1008 | compliant | EAR99 | 8504.50.80.00 |