Filter Your Search
1 - 6 of 6 results
|
NWVM313.71%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 13.7 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAMEPROOF, NON-INDUCTIVE | 70 °C | NO | 6.4109 V | 250 °C | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 24.8 mm | 12.1 mm | 9.7 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||
|
WVM313.71%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 13.7 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 6.4109 V | e3 | 250 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 24.8 mm | 12.1 mm | 9.7 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
NWVM31.371%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1.37 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAMEPROOF, NON-INDUCTIVE | 70 °C | NO | 2.0273 V | 250 °C | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 24.8 mm | 12.1 mm | 9.7 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||
|
NWVM31371%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 137 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAMEPROOF, NON-INDUCTIVE | 70 °C | NO | 20.2731 V | 250 °C | 2 | RECTANGULAR PACKAGE | BULK | WIRE | 24.8 mm | 12.1 mm | 9.7 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||
|
WVM31371%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 137 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 20.2731 V | e3 | 250 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 24.8 mm | 12.1 mm | 9.7 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||
|
WVM31.371%B
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 1.37 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 2.0273 V | e3 | 250 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 24.8 mm | 12.1 mm | 9.7 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.21.00.80 |