Filter Your Search
1 - 1 of 1 results
|
WVM10JB250R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 250 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | Radial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAMEPROOF | 70 °C | NO | 700 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN | WIRE | 910 µm | 3.51 mm | 7.59 mm | 34.9 mm | 16.1 mm | 12.19 mm | STACKPOLE ELECTRONICS INC | , | compliant | EAR99 | 8533.21.00.80 |