Filter Your Search
1 - 1 of 1 results
|
WVM10DB7R87
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Yes | Active | 7.87 Ω | 0.5 % | 10 W | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF, PRECISION | 70 °C | NO | 700 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | MATTE TIN | WIRE | 910 µm | 3.51 mm | 7.59 mm | 34.9 mm | 16.1 mm | 12.19 mm | STACKPOLE ELECTRONICS INC | Radial, | compliant | EAR99 | 8533.21.00.80 |