Filter Your Search
1 - 3 of 3 results
|
WTB60PR7J
AirBorn Inc
|
$18.7394 | Yes | Active | 60 | 2 | 2.54 mm | 25 mΩ | 5 A | MALE | BOARD | POLYPHENYLENE SULFIDE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | STANDARD: MIL-C-55302/61 | NO | 1.112 N | 5 GΩ | POLARIZED HOUSING | NO | NO | NO | -65 °C | 125 °C | PLUG | NOT SPECIFIED | STAGGERED | RND PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | JACKSCREW | ONE | GENERAL PURPOSE | SOLDER | 0.25 inch | 0.4 inch | 3.85 inch | 0.14 inch | AIRBORN INC | compliant | AirBorn | ||||
|
WTB60PR7JTB
AirBorn Inc
|
$20.7521 | Active | 60 | 2 | 2.54 mm | 5 A | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | STANDARD: MIL-C-55302/57 | NO | NO | NO | e0 | NO | PLUG | Tin/Lead (Sn/Pb) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | ||||||||||||||||||||||
|
WTB60PR7JTA
AirBorn Inc
|
Check for Price | Active | 60 | 2 | 2.54 mm | 5 A | MALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | STANDARD: MIL-C-55302/57 | NO | NO | NO | e0 | NO | PLUG | Tin/Lead (Sn/Pb) | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant |