Parametric results for: WTB56SACSY-3 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wtb56sacsy3
Select parts from the table below to compare.
Compare
Compare
WTB56SACSY-3
AirBorn Inc
Check for Price Active 56 2 2.54 mm 2 5 mΩ 5 A FEMALE 500 Cycles BOARD GLASS FILLED POLYPHENYLENE SULFIDE AU STRAIGHT BOARD CONNECTOR 1400VAC V NO 1.668 N 5 GΩ .139 N UL, CSA -65 °C 125 °C SOLDER HOLDING POSTS RECEPTACLE BERYLLIUM COPPER STAGGERED SQ PIN-SKT 0.1 inch 0.1 inch NO HOLE .115-.125 LOCKING ONE STAGGERED 2.54 mm SURFACE MOUNT 0.25 inch 0.335 inch 3.65 inch AIRBORN INC compliant EAR99 8536.69.40.40