Filter Your Search
1 - 10 of 46 results
|
UWT1H220MCL6GS
Nichicon Corporation
|
$0.1165 | Yes | Yes | Active | 22 µF | 50 V | 45 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11 µA | 0.14 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 6.3 mm | 5.8 mm | 6.6 mm | 6.6 mm | NICHICON CORP | CHIP | not_compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UWT1H220MCL1GB
Nichicon Corporation
|
$0.1588 | Yes | Yes | Obsolete | 22 µF | 50 V | 51 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 11 µA | 0.14 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 8 mm | 5.4 mm | 8.3 mm | 8.3 mm | NICHICON CORP | , 3333 | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UWT1H221MNL1GS
Nichicon Corporation
|
$0.2322 | Yes | Yes | Active | 220 µF | 50 V | 220 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 110 µA | 0.14 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10 mm | 10 mm | 10.3 mm | 10.3 mm | NICHICON CORP | CHIP | not_compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
UWT1H2R2MCL1GB
Nichicon Corporation
|
$0.2737 | Yes | Yes | Active | 2.2 µF | 50 V | 11 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.14 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 4 mm | 5.4 mm | 4.3 mm | 4.3 mm | NICHICON CORP | , 1717 | compliant | EAR99 | 8532.22.00 | Nichicon | |||
|
WT1H227M10020HR
Samwha Electronics
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
WT1H227M10020HL
Samwha Electronics
|
Check for Price | Active | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | SAMWHA CAPACITOR GROUP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
UWT1H2R2CR1GB
Nichicon Corporation
|
Check for Price | Obsolete | 2.2 µF | 50 V | 11 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | WT | 1.1 µA | 0.14 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | YES | TIN LEAD | WRAPAROUND | NICHICON CORP | , 1717 | unknown | EAR99 | 8532.22.00 | |||||||||||
|
UWT1H221MNR1GS
Nichicon Corporation
|
Check for Price | No | Obsolete | 220 µF | 50 V | 220 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | WT | 110 µA | 0.14 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | YES | Tin/Lead (Sn/Pb) | FLAT | NICHICON CORP | , 4141 | unknown | EAR99 | 8532.22.00 | Nichicon | |||||||||
|
UWT1H221MNR1GSL
Nichicon Corporation
|
Check for Price | No | No | Obsolete | 220 µF | 50 V | 220 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | WT | 110 µA | 0.14 | e0 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | YES | Tin/Lead (Sn/Pb) | FLAT | NICHICON CORP | , 4141 | unknown | EAR99 | 8532.22.00 | |||||||||
|
UWT1H2R2CL2GB
Nichicon Corporation
|
Check for Price | Yes | Obsolete | 2.2 µF | 50 V | 9 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1 µA | 0.14 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | TAPE | YES | WRAPAROUND | NICHICON CORP | , 1313 | unknown | EAR99 | 8532.22.00 |