Filter Your Search
1 - 1 of 1 results
|
WSR5R0220DBA
Vishay Dale
|
Check for Price | No | No | Active | 22 mΩ | 0.5 % | 5 W | 4527 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | AEC-Q200, ANTI-SULFUR | 70 °C | YES | 331.7 mV | e0 | 275 °C | -65 °C | All-Welded | 2 | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | SMT, 4527 | compliant | EAR99 | 8533.21.00.30 |