Filter Your Search
1 - 10 of 334 results
|
WSR5R1650FTA
Vishay Dale
|
Check for Price | No | No | Active | 165 mΩ | 1 % | 5 W | 4527 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 910 mV | e0 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | , 4527 | compliant | EAR99 | 8533.21.00.30 | ||
|
WSR5R0432FEK
Vishay Dale
|
Check for Price | Yes | Yes | Active | 43.2 mΩ | 1 % | 5 W | 4527 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 460 mV | e2 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver (Sn/Ag) | WRAPAROUND | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | , 4527 | compliant | EAR99 | 8533.21.00.30 | ||
|
WSR5R2100DTA
Vishay Dale
|
Check for Price | No | No | Active | 210 mΩ | 0.5 % | 5 W | 4527 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 1.02 V | e0 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | SMT, 4527 | compliant | EAR99 | 8533.21.00.30 | |||
|
WSR5R2230DTA
Vishay Dale
|
Check for Price | No | No | Active | 223 mΩ | 0.5 % | 5 W | 4527 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 1.06 V | e0 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | , 4527 | compliant | EAR99 | 8533.21.00.30 | ||
|
WSR5R0665DEK
Vishay Dale
|
Check for Price | Yes | Yes | Active | 66.5 mΩ | 0.5 % | 5 W | 4527 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 580 mV | e2 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Silver (Sn/Ag) | WRAPAROUND | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | , 4527 | compliant | EAR99 | 8533.21.00.30 | ||
|
WSR5R0220DEA
Vishay Dale
|
Check for Price | Yes | Active | 22 mΩ | 0.5 % | 5 W | 4527 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | AEC-Q200, ANTI-SULFUR | 70 °C | YES | 331.7 mV | 275 °C | -65 °C | All-Welded | 2 | TR, Embossed Plastic, 13 Inch | WRAPAROUND | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | SMT, 4527 | unknown | EAR99 | 8533.21.00.30 | |||||||
|
WSR5R0900FEK
Vishay Dale
|
Check for Price | Yes | Active | 90 mΩ | 1 % | 5 W | 4527 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | AEC-Q200, ANTI-SULFUR | 70 °C | YES | 670.8 mV | 275 °C | -65 °C | All-Welded | 2 | BULK | WRAPAROUND | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | SMT, 4527 | unknown | EAR99 | 8533.21.00.30 | |||||||
|
WSR5R0600FEK
Vishay Dale
|
Check for Price | Yes | Active | 60 mΩ | 1 % | 5 W | 4527 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | AEC-Q200, ANTI-SULFUR | 70 °C | YES | 547.7 mV | 275 °C | -65 °C | All-Welded | 2 | BULK | WRAPAROUND | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | SMT, 4527 | unknown | EAR99 | 8533.21.00.30 | |||||||
|
WSR5R0300FEK
Vishay Dale
|
Check for Price | Yes | Yes | Active | 30 mΩ | 1 % | 5 W | 4527 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | AEC-Q200, ANTI-SULFUR | 70 °C | YES | 387.3 mV | e2 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | BULK | Tin/Silver (Sn96Ag4) | WRAPAROUND | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | SMT, 4527 | compliant | EAR99 | 8533.21.00.30 | |||
|
WSR5R1100DEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 110 mΩ | 0.5 % | 5 W | 4527 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 740 mV | e2 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | Tin/Silver (Sn96Ag4) | WRAPAROUND | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | SMT, 4527 | compliant | EAR99 | 8533.21.00.30 |