Parametric results for: WSR31L200FEA under Metal Strip Resistor

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: wsr31l200fea
Select parts from the table below to compare.
Compare
Compare
WSR31L200FEA
Vishay Dale
Check for Price Yes Yes Active 1.2 mΩ 1 % 3 W 4527 SURFACE MOUNT SMT 110 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES 60 mV e2 AEC-Q200 275 °C -65 °C Chip 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 13 INCH Tin/Silver (Sn96Ag4) WRAPAROUND 2.41 mm 11.56 mm 6.98 mm VISHAY INTERTECHNOLOGY INC SMT, 4527 compliant EAR99 8533.21.00.30
WSR31L200FEA
Vishay Intertechnologies
Check for Price Yes Active 1.2 mΩ 1 % 3 W 4527 SURFACE MOUNT SMT 110 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES 60 mV e2 AEC-Q200 275 °C -65 °C Chip 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 13 INCH Tin/Silver (Sn96Ag4) WRAPAROUND 2.41 mm 11.56 mm 6.98 mm VISHAY INTERTECHNOLOGY INC CHIP, ROHS COMPLIANT compliant Vishay