Filter Your Search
1 - 2 of 2 results
|
WSR31L000FEA
Vishay Intertechnologies
|
$0.8447 | Yes | Active | 1 mΩ | 1 % | 3 W | 4527 | SURFACE MOUNT | SMT | 750 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 55 mV | e2 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Tin/Silver (Sn96Ag4) | WRAPAROUND | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
WSR31L000FEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 1 mΩ | 1 % | 3 W | 4527 | SURFACE MOUNT | SMT | 750 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 55 mV | e2 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Tin/Silver (Sn96Ag4) | WRAPAROUND | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | SMT, 4527 | compliant | EAR99 | 8533.21.00.30 |