Filter Your Search
1 - 1 of 1 results
|
WSR2R1500FBA
Vishay Dale
|
Check for Price | No | No | Active | 150 mΩ | 1 % | 2 W | 4527 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 548 mV | e0 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | SMT, 4527 | compliant | EAR99 | 8533.21.00.30 | Vishay |