Filter Your Search
1 - 1 of 1 results
|
WSR26L800JEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6.8 mΩ | 5 % | 2 W | 4527 | SURFACE MOUNT | SMT | 110 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 116.6 mV | e2 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | TIN SILVER | WRAPAROUND | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |