Filter Your Search
1 - 2 of 2 results
|
WSR25L000FEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 5 mΩ | 1 % | 2 W | 4527 | SURFACE MOUNT | SMT | 110 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | e2 | AEC-Q200 | 275 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Tin/Silver (Sn/Ag) | WRAPAROUND | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | SMT, 4527 | compliant | EAR99 | 8533.21.00.30 | Vishay | ||
|
WSR25L000FEK
Vishay Dale
|
Check for Price | Yes | Yes | Active | 5 mΩ | 1 % | 2 W | 4527 | SURFACE MOUNT | SMT | 110 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | e2 | AEC-Q200 | 275 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Tin/Silver (Sn/Ag) | WRAPAROUND | 2.41 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | SMT, 4527 | compliant | EAR99 | 8533.21.00.30 | Vishay |