Filter Your Search
1 - 2 of 2 results
|
WSN69272K670DEK
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.67 kΩ | 0.5 % | 3 W | 6927 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE; PRECISION | 70 °C | YES | 89.5 V | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | BULK | WRAPAROUND | 7.11 mm | 17.53 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
WSN69272K670DEK
Vishay Dale
|
Check for Price | Yes | Yes | Active | 2.67 kΩ | 0.5 % | 3 W | 6927 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE; PRECISION | 70 °C | YES | 89.5 V | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | BULK | WRAPAROUND | 7.11 mm | 17.53 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | SMT, 6927 | unknown | Vishay | EAR99 | 8533.21.00.80 |