Parametric results for: WSN692718R20FEA under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: wsn692718r20fea
Select parts from the table below to compare.
Compare
Compare
WSN692718R20FEA
Vishay Dale
Check for Price Yes Yes Active 18.2 Ω 1 % 3 W 6927 SURFACE MOUNT SMT 20 ppm/°C FIXED RESISTOR WIRE WOUND NON INDUCTIVE; PRECISION 70 °C YES 7.39 V AEC-Q200 275 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 13 INCH WRAPAROUND 7.11 mm 17.53 mm 6.98 mm VISHAY INTERTECHNOLOGY INC SMT, 6927 unknown EAR99 8533.21.00.80
WSN692718R20FEA
Vishay Intertechnologies
Check for Price Yes Active 18.2 Ω 1 % 3 W 6927 SURFACE MOUNT SMT 20 ppm/°C FIXED RESISTOR WIRE WOUND NON INDUCTIVE; PRECISION 70 °C YES 7.39 V AEC-Q200 275 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 13 INCH WRAPAROUND 7.11 mm 17.53 mm 6.98 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay