Filter Your Search
1 - 2 of 2 results
|
WSN4527R1150FTA
Vishay Dale
|
Check for Price | No | No | Active | 115 mΩ | 1 % | 2 W | 4527 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE; PRECISION | 70 °C | YES | 480 mV | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | TIN LEAD | WRAPAROUND | 4.24 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | SMT, 4527 | unknown | EAR99 | 8533.21.00.80 | Vishay | ||
|
WSN4527R1150FTA
Vishay Intertechnologies
|
Check for Price | No | Active | 115 mΩ | 1 % | 2 W | 4527 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE; PRECISION | 70 °C | YES | 480 mV | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | TIN LEAD | WRAPAROUND | 4.24 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |