Filter Your Search
1 - 1 of 1 results
|
WSN452743R00DEB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 43 Ω | 0.5 % | 2 W | 4527 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, NON-INDUCTIVE | 70 °C | YES | 9.2736 V | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | WRAPAROUND | 4.24 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | Vishay |