Parametric results for: WSN2515R6810FTA under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: wsn2515r6810fta
Select parts from the table below to compare.
Compare
Compare
WSN2515R6810FTA
Vishay Dale
Check for Price No Active 681 mΩ 1 % 1 W 2515 SURFACE MOUNT SMT 90 ppm/°C FIXED RESISTOR WIRE WOUND NON INDUCTIVE; PRECISION 70 °C YES 830 mV AEC-Q200 275 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 13 INCH TIN LEAD WRAPAROUND 2.79 mm 6.35 mm 3.81 mm VISHAY INTERTECHNOLOGY INC SMT, 2515 unknown EAR99 8533.21.00.80
WSN2515R6810FTA
Vishay Intertechnologies
Check for Price No Active 681 mΩ 1 % 1 W 2515 SURFACE MOUNT SMT 90 ppm/°C FIXED RESISTOR WIRE WOUND NON INDUCTIVE; PRECISION 70 °C YES 830 mV AEC-Q200 275 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 13 INCH TIN LEAD WRAPAROUND 2.79 mm 6.35 mm 3.81 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay