Parametric results for: WSN251582R00DEA under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: wsn251582r00dea
Select parts from the table below to compare.
Compare
Compare
WSN251582R00DEA
Vishay Dale
Check for Price Yes Yes Active 82 Ω 0.5 % 1 W 2515 SURFACE MOUNT SMT 20 ppm/°C FIXED RESISTOR WIRE WOUND NON-INDUCTIVE, PRECISION 70 °C YES 9.0554 V 275 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 13 INCH WRAPAROUND 2.79 mm 6.35 mm 3.81 mm VISHAY INTERTECHNOLOGY INC , 2515 unknown EAR99 8533.21.00.80
WSN251582R00DEA
Vishay Intertechnologies
Check for Price Yes Active 82 Ω 0.5 % 1 W 2515 SURFACE MOUNT SMT 20 ppm/°C FIXED RESISTOR WIRE WOUND NON-INDUCTIVE, PRECISION 70 °C YES 9.0554 V 275 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 13 INCH WRAPAROUND 2.79 mm 6.35 mm 3.81 mm VISHAY INTERTECHNOLOGY INC CHIP, ROHS COMPLIANT unknown Vishay