Parametric results for: WSN25151R000FEA under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: wsn25151r000fea
Select parts from the table below to compare.
Compare
Compare
WSN25151R000FEA
Vishay Intertechnologies
Check for Price Yes Active 1 Ω 1 % 1 W 2515 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR WIRE WOUND NON INDUCTIVE; PRECISION 70 °C YES 1 V AEC-Q200 275 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 13 INCH WRAPAROUND 2.79 mm 6.35 mm 3.81 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSN25151R000FEA
Vishay Dale
Check for Price Yes Yes Active 1 Ω 1 % 1 W 2515 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR WIRE WOUND NON INDUCTIVE; PRECISION 70 °C YES 1 V AEC-Q200 275 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 13 INCH WRAPAROUND 2.79 mm 6.35 mm 3.81 mm VISHAY INTERTECHNOLOGY INC SMT, 2515 unknown EAR99 8533.21.00.80