Filter Your Search
1 - 2 of 2 results
|
WSN251517R00FEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 17 Ω | 1 % | 1 W | 2515 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 70 °C | YES | 4.1231 V | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | CHIP, ROHS COMPLIANT | unknown | Vishay | |||||
|
WSN251517R00FEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 17 Ω | 1 % | 1 W | 2515 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 70 °C | YES | 4.1231 V | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | WRAPAROUND | 2.79 mm | 6.35 mm | 3.81 mm | VISHAY INTERTECHNOLOGY INC | , 2515 | unknown | Vishay | EAR99 | 8533.21.00.80 |