Filter Your Search
1 - 2 of 2 results
|
WSN01/22R320JEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.32 Ω | 5 % | 500 mW | 2012 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 70 °C | YES | 1.077 V | 175 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | WRAPAROUND | 2.44 mm | 5.08 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP, ROHS COMPLIANT | unknown | Vishay | 2022-04-28 13:17:55 | 4.54 | Military: -65C to +175C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | |||||
|
WSN01/22R320JEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 2.32 Ω | 5 % | 500 mW | 2012 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON-INDUCTIVE, PRECISION | 70 °C | YES | 1.077 V | 175 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | WRAPAROUND | 2.44 mm | 5.08 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | , 2012 | unknown | 4.54 | Military: -65C to +175C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object] | EAR99 | 8533.21.00.80 |