Filter Your Search
1 - 1 of 1 results
|
WSN00024R000FTA
Vishay Intertechnologies
|
Check for Price | No | Active | 4 Ω | 1 % | 2 W | 4527 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION, NON-INDUCTIVE | 70 °C | YES | 2.8284 V | e0 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 13 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 4.24 mm | 11.56 mm | 6.98 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | Vishay |