Parametric results for: WSMHP20-5R6J under Fixed Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wsmhp205r6j
Select parts from the table below to compare.
Compare
Compare
WSMHP20-5R6J
TT Electronics Resistors
Check for Price Yes Active 5.6 Ω 5 % 20 W 4040 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM NON INDUCTIVE, FREE AIR POWER: 2.5W, RATED AC VOLTAGE (V): 500 25 °C YES 500 V e3 AEC-Q200 175 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PLASTIC, 13 INCH Tin (Sn) - hot dipped GULL WING 4.6 mm 10.1 mm 10.1 mm TT ELECTRONICS PLC TO-263, ROHS COMPLIANT unknown EAR99 8533.21.00.30