Filter Your Search
1 - 2 of 2 results
|
WSM1-10RJI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 10 Ω | 5 % | 1 W | 2817 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | YES | 100 V | e3 | 275 °C | -55 °C | Rectangular | 2 | TR, 13 INCH | Matte Tin (Sn) | J BEND | 3.94 mm | 7 mm | 4.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||
|
WSM1-10RJI
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 10 Ω | 5 % | 1 W | 2817 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | YES | 100 V | e3 | 275 °C | -55 °C | Rectangular | 2 | TR, 13 INCH | Matte Tin (Sn) | J BEND | 3.94 mm | 7 mm | 4.2 mm | WELWYN COMPONENTS LTD | compliant | EAR99 | 8533.21.00.80 | SMT, 3117 |