Filter Your Search
1 - 1 of 1 results
|
WSLT59311L000FEK
Vishay Dale
|
Check for Price | Yes | Yes | Active | 1 mΩ | 1 % | 5 W | 5931 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 70.7 mV | e3 | AEC-Q200 | 275 °C | -65 °C | Rectangular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.3462 mm | 15 mm | 7.75 mm | VISHAY INTERTECHNOLOGY INC | SMT, 5931 | unknown | EAR99 | 8533.21.00.30 | Vishay |