Parametric results for: WSLT2010R2200FEB18 under Fixed Resistors

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: wslt2010r2200feb18
Select parts from the table below to compare.
Compare
Select Parts Part Number
WSLT2010R2200FEB18
Vishay Intertechnologies
WSLT2010R2200FEB18
Vishay Dale
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Size Code
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Additional Feature
Rated Temperature
Surface Mount
Working Voltage
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Shape
Packing Method
Terminal Finish
Terminal Shape
Package Height
Package Length
Package Width
Ihs Manufacturer
Package Description
Reach Compliance Code
Samacsys Manufacturer
Yes Active 220 mΩ 1 % 1 W 2010 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 469 mV e3 AEC-Q200 275 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
Yes Yes Active unknown
Compare
WSLT2010R2200FEB18
Vishay Intertechnologies
$0.4590 Buy Yes Active 220 mΩ 1 % 1 W 2010 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 469 mV e3 AEC-Q200 275 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSLT2010R2200FEB18
Vishay Dale
Check for Price Buy Yes Yes Active unknown