Parametric results for: WSLT2010R0330FEA18 under Metal Strip Resistor

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: wslt2010r0330fea18
Select parts from the table below to compare.
Compare
Compare
WSLT2010R0330FEA18
Vishay Dale
Check for Price Buy Yes Active 33 mΩ 1 % 1 W 2010 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 181.7 mV e3 AEC-Q200 275 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, Embossed Plastic, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC SMT, 2010 unknown