Filter Your Search
1 - 2 of 2 results
|
WSLP3921L5000FEB
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown | Vishay | ||||||||||||||||||||||||||||||
|
WSLP3921L5000FEB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 0.5 mΩ | 1 % | 9 W | 3921 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 67.1 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.262 mm | 10 mm | 5.2 mm | unknown | Vishay | VISHAY INTERTECHNOLOGY INC | CHIP |