Filter Your Search
1 - 10 of 70 results
|
WSLP3921L2000FEA
Vishay Intertechnologies
|
$0.9737 | Yes | Active | 0.2 mΩ | 1 % | 9 W | 3921 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 42.4 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, Embossed Plastic, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.9224 mm | 10 mm | 5.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | ||||
|
WSLP39213L000FEA
Vishay Intertechnologies
|
$1.2646 | Yes | Active | 3 mΩ | 1 % | 5 W | 3921 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 122.5 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, Embossed Plastic, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 931.8 µm | 10 mm | 5.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | ||||
|
WSLP39214L000FEA
Vishay Intertechnologies
|
$1.3103 | Yes | Active | 4 mΩ | 1 % | 5 W | 3921 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 141.4 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, Embossed Plastic, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 830.2 µm | 10 mm | 5.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | ||||
|
WSLP39212L000FEA
Vishay Intertechnologies
|
$1.3211 | Yes | Active | 2 mΩ | 1 % | 5 W | 3921 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 100 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.1858 mm | 10 mm | 5.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | |||
|
WSLP3921L5000FEA
Vishay Intertechnologies
|
$1.3699 | Yes | Active | 0.5 mΩ | 1 % | 9 W | 3921 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 67.1 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.262 mm | 10 mm | 5.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
WSLP3921L3000FEA
Vishay Intertechnologies
|
$1.4105 | Yes | Active | 0.3 mΩ | 1 % | 9 W | 3921 | SURFACE MOUNT | SMT | 170 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 52 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | TR, Embossed Plastic, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.7954 mm | 10 mm | 5.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | ||||
|
WSLP39211L000FEB
Vishay Intertechnologies
|
$2.3282 | Yes | Active | 1 mΩ | 1 % | 9 W | 3921 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 94.9 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 881 µm | 10 mm | 5.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | Vishay | |||
|
WSLP3921L5000FEB
Vishay Dale
|
Check for Price | Yes | Yes | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||
|
WSLP39214L000FEK
Vishay Intertechnologies
|
Check for Price | Yes | Active | 4 mΩ | 1 % | 5 W | 3921 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 141.5 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 830.2 µm | 10 mm | 5.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | ||||
|
WSLP3921L5000FEB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 0.5 mΩ | 1 % | 9 W | 3921 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 67.1 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.262 mm | 10 mm | 5.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | Vishay |