Filter Your Search
1 - 1 of 1 results
|
WSLP12062L740FEA
Vishay Dale
|
Check for Price | Yes | Yes | Active | 2.74 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 275 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 52 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | SMT, 1206 | unknown | EAR99 | 8533.21.00.30 |