Filter Your Search
1 - 2 of 2 results
|
WSL3921L5000FEA
Vishay Intertechnologies
|
$0.5275 | Yes | Active | 0.5 mΩ | 1 % | 3 W | 3921 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 38.7 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.262 mm | 10 mm | 5.2 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||
|
WSL3921L5000FEA
Vishay Dale
|
$0.9806 | Yes | Yes | Active | 0.5 mΩ | 1 % | 3 W | 3921 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 38.7 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.262 mm | 10 mm | 5.2 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | SMT, 3921 | EAR99 | 8533.21.00.30 |